2W DC-DC Converter with dual +/-15V outputs, delivering 66mA max output current per channel. Features 88% efficiency and 6.4kV isolation voltage in a SIP package. Operates from a 10.8V to 13.2V input range with a nominal 12V, and offers short-circuit protection (SCP). Through-hole mounting, lead-free, and RoHS compliant.
Recom R12P215D/P/R6.4 technical specifications.
| Package/Case | SIP |
| Efficiency | 88% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P215D/P/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.