Isolated DC-DC Converter, 2W output power, providing dual +/-15V outputs with a maximum output current of 66mA per output. Features 6.4kV isolation voltage and 88% efficiency. Operates within a 10.8V to 13.2V input voltage range, with a nominal input of 12V. Packaged in a SIP for through-hole mounting, with dimensions of 19.5mm length, 9.8mm width, and 12.5mm height. RoHS compliant and suitable for operation between -40°C and 85°C.
Recom R12P215D/R6.4 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 88% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P215D/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.