2W DC/DC Converter, board mount, SIP package, delivering dual ±15V outputs from a 12V nominal input. Features 8kV isolation voltage, 88% efficiency, and a maximum output current of 66mA per output. Operates across a -40°C to 85°C temperature range with a 2W maximum power dissipation. Through-hole mounting, lead-free, and RoHS compliant.
Recom R12P215D/R8 technical specifications.
| Package/Case | SIP |
| Depth | 12.5mm |
| Efficiency | 88% |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P215D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.