Isolated DC-DC converter with 15V output voltage and 2W maximum output power. Features a single output, 132mA maximum output current, and 88% efficiency. Operates within a 10.8V to 13.2V input voltage range, with a nominal input of 12V. Offers 8kV isolation voltage and includes short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, with dimensions of 19.5mm (L) x 9.8mm (W) x 12.5mm (H).
Recom R12P215S/P/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 88% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 132mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 132mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P215S/P/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.