2W DC-DC Converter with dual ±3.3V outputs, featuring 70% efficiency and Short Circuit Protection (SCP). This SIP package component operates with an input voltage range of 10.8V to 13.2V, nominal 12V, and provides 2W of output power. Designed for through-hole mounting, it offers 6.4kV isolation voltage and a wide operating temperature range of -40°C to 85°C.
Recom R12P23.3D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P23.3D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.