Isolated DC-DC converter with 2W output power, providing dual +/-3.3V outputs. Features 6.4kV isolation voltage and 300mA maximum output current per channel. Operates within a 10.8V to 13.2V input voltage range, with a nominal input of 12V. Housed in a SIP package for through-hole mounting, this RoHS compliant component offers 80% efficiency and short-circuit protection (SCP).
Recom R12P23.3D/P/R6.4 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P23.3D/P/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.