Isolated DC-DC converter with 3.3V output voltage and 2W maximum output power. Features a 6.4kV isolation voltage, 600mA maximum output current, and operates within an input voltage range of 10.8V to 13.2V. This SIP package component is designed for through-hole mounting and offers a wide operating temperature range from -40°C to 85°C. It is lead-free and RoHS compliant.
Recom R12P23.3S/R6.4 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 78% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R |
| Voltage - Output 1 | 3.3V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P23.3S/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.