Isolated DC-DC converter with 3.3V output voltage and 2W maximum output power. Features 600mA maximum output current, 78% efficiency, and an isolation voltage of 8kV. Operates within a 10.8V to 13.2V input voltage range and is housed in a SIP package for through-hole mounting. Maximum operating temperature is 85°C, with a minimum of -40°C.
Recom R12P23.3S/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 78% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R12P23.3S/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.