Isolated DC-DC Converter, 1W output power, featuring dual +/-5V outputs with a maximum output current of 200mA per channel. This through-hole mounted component offers 8kV isolation and operates efficiently at 82% with a maximum power dissipation of 1W. Designed for a nominal input voltage of 15V, it accepts a range from 13.5V to 16.5V and functions across an extended temperature range of -40°C to 85°C. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom R15P05D/P/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P05D/P/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.