Isolated DC-DC converter, 1W output power, providing a stable 5V output voltage with a maximum output current of 400mA. Features 8kV isolation voltage and operates efficiently at 82% with a wide input voltage range of 13.5V to 16.5V. Designed for through-hole mounting in a SIP package, this lead-free and RoHS compliant component offers a compact footprint with dimensions of 19.5mm (L) x 9.8mm (W) x 12.5mm (H). Suitable for operation across an extended temperature range of -40°C to 85°C.
Recom R15P05S/X2/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 82% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P05S/X2/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.