1W DC-DC Converter with dual +/-9V outputs. Features 82% efficiency and 6.4kV isolation voltage. Operates from a 13.5V to 16.5V input range with a nominal input of 15V. Maximum output current is 55mA per output. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component has a maximum power dissipation of 1W and operates across a -40°C to 85°C temperature range.
Recom R15P09D/R6.4 technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P09D/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.