Isolated DC-DC Converter, 1W output power, providing dual +/-9V outputs with a maximum output current of 55mA per channel. Features 8kV isolation voltage and 82% efficiency, operating within a 13.5V to 16.5V input range. Packaged in a SIP case for through-hole mounting, with dimensions of 19.5mm (L) x 9.8mm (W) x 12.5mm (H) and weighing 4.3g. Operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Recom R15P09D/R8 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 82% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P09D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.