Isolated DC/DC converter with 1W output power, providing a fixed 9V output voltage from a 15V nominal input. Features 111mA maximum output current and 82% efficiency. Operates within a 13.5V to 16.5V input voltage range and offers 6.4kV isolation voltage. Packaged in a SIP for through-hole mounting, this lead-free, RoHS compliant component includes short-circuit protection (SCP) and operates from -40°C to 85°C.
Recom R15P09S/P/R6.4 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P09S/P/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.