Isolated DC-DC converter with 9V output voltage and 1W output power. Features a 15V nominal input voltage range of 13.5V to 16.5V, delivering up to 111mA output current. Offers 6.4kV isolation voltage and operates efficiently at 82% with a maximum power dissipation of 1W. Packaged in a SIP through-hole mount, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Recom R15P09S/X2/R6.4 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 82% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R |
| Voltage - Output 1 | 9V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P09S/X2/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.