Isolated DC-DC converter with 1W output power, providing dual +/-12V outputs. Features include short-circuit protection (SCP) and a 6.4kV isolation voltage. Operates with a nominal input voltage of 15V, ranging from 13.5V to 16.5V, and delivers up to 41mA per output. This SIP package component offers 82% efficiency and is designed for through-hole mounting, with dimensions of 19.5mm x 9.8mm x 12.5mm.
Recom R15P12D/P/R6.4 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P12D/P/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.