1W DC-DC Converter with dual +/-12V outputs, featuring 8kV isolation voltage and Short Circuit Protection (SCP). This SIP package component operates with a nominal input voltage of 15V (13.5V to 16.5V range) and delivers up to 41mA per output. Achieving 82% efficiency, it is designed for through-hole mounting and operates across a wide temperature range of -40°C to 85°C. The compact dimensions (19.5mm L x 9.8mm W x 12.5mm H) and 4.3g weight make it suitable for various applications.
Recom R15P12D/P/R8 technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P12D/P/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.