
1W DC-DC Converter, SIP package, through-hole mount. Features 12V output voltage, 84mA max output current, and 1W max power dissipation. Operates with input voltage range of 13.5V to 16.5V, nominal 15V. Offers 75% efficiency and 6.4kV isolation voltage. Includes short-circuit protection (SCP) and is RoHS compliant. Operating temperature range from -40°C to 85°C.
Recom R15P12S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P12S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.