Isolated DC-DC converter, 1W output power, delivering a stable 12V output voltage with a maximum output current of 84mA. Features 6.4kV isolation voltage and operates efficiently at 82%. Designed for through-hole mounting in a SIP package, with input voltage range from 13.5V to 16.5V and nominal input of 15V. This lead-free, RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Recom R15P12S/R6.4 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 82% |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R |
| Voltage - Output 1 | 12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P12S/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.