1W DC-DC Converter with 12V output voltage and 84mA maximum output current. Features 82% efficiency, 8kV isolation voltage, and a SIP package for through-hole mounting. Operates within a -40°C to 85°C temperature range, accepting input voltages from 13.5V to 16.5V. This lead-free, RoHS compliant component offers a compact design with dimensions of 19.5mm x 9.8mm x 12.5mm.
Recom R15P12S/X2/R8 technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P12S/X2/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.