1W DC-DC converter with dual ±15V outputs, featuring 80% efficiency and short-circuit protection (SCP). This SIP-packaged device offers 6.4kV isolation voltage, a 1W maximum output power, and a maximum output current of 33mA per channel. Operating within a 13.5V to 16.5V input range, it supports a nominal input of 15V and functions across a -40°C to 90°C temperature range. The through-hole mounted component measures 19.5mm in length, 9.8mm in width, and 12.5mm in height, weighing 4.3g.
Recom R15P15D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P15D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.