1W DC-DC Converter with dual +/-15V outputs, featuring 83% efficiency and 8kV isolation. This SIP package component operates with a nominal input voltage of 15V, accepting a range from 13.5V to 16.5V. Maximum output current is 33mA per channel, supporting a total output power of 1W. Designed for through-hole mounting, it operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Recom R15P15D/R8 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P15D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.