1W DC-DC Converter, 15V Output Voltage, 66mA Output Current. Features 83% efficiency, 15V nominal input, and a 13.5V to 16.5V input voltage range. Offers 6.4kV isolation voltage and operates across a -40°C to 85°C temperature range. Packaged in a SIP for through-hole mounting, this lead-free, RoHS compliant component delivers reliable power conversion.
Recom R15P15S/X2/R6.4 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R |
| Voltage - Output 1 | 15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P15S/X2/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.