2W DC/DC Converter, SIP package, featuring 5V output voltage and 400mA maximum output current. Operates with a 15V nominal input voltage, accepting a range from 13.5V to 16.5V. Achieves 75% efficiency and provides 6.4kV isolation voltage with short-circuit protection. Designed for through-hole mounting, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Recom R15P205S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 5V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P205S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.