2W DC-DC Converter with dual +/-12V outputs, featuring 75% efficiency and 6.4kV isolation voltage. This SIP-packaged power management IC operates within a -40°C to 85°C temperature range, supporting a 13.5V to 16.5V input voltage range with a nominal 15V. It offers a maximum output current of 85mA per output and includes short-circuit protection (SCP). The through-hole mount component is lead-free, RoHS compliant, and designed for reliable power conversion.
Recom R15P212D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P212D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.