2W DC-DC Converter with dual +/-15V outputs, delivering 66mA max output current per channel. Features 8kV isolation voltage and 88% efficiency, operating from a 13.5V to 16.5V input range. This SIP package component offers through-hole mounting and includes short-circuit protection (SCP). Designed for a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Recom R15P215D/P/R8 technical specifications.
| Package/Case | SIP |
| Efficiency | 88% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P215D/P/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.