2W DC-DC Converter featuring dual ±15V outputs and 66mA maximum output current per channel. This SIP package component offers 8kV isolation voltage and 88% efficiency, operating within a -40°C to 85°C temperature range. Designed for through-hole mounting, it supports a 13.5V to 16.5V input voltage range with a nominal 15V input. The lead-free, RoHS compliant device has a maximum power dissipation of 2W.
Recom R15P215D/R8 technical specifications.
| Package/Case | SIP |
| Efficiency | 88% |
| Height | 12.5mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P215D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.