2W DC-DC Converter with dual +/-3.3V outputs, featuring 6.4kV isolation voltage and 80% efficiency. This SIP package component operates with a 13.5V to 16.5V input range, nominal 15V, and delivers up to 300mA per output. Designed for through-hole mounting, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Recom R15P23.3D/R6.4 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P23.3D/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.