
2W DC-DC Converter with 3.3V single output, designed for through-hole mounting in a SIP package. Features a 6.4kV isolation voltage, 70% efficiency, and a maximum output current of 600mA. Operates within a 13.5V to 16.5V input voltage range, with a nominal input of 15V. This lead-free, RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Recom R15P23.3S technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx |
| Voltage - Output 1 | 3.3V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P23.3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.