2W DC-DC converter with a fixed 3.3V output voltage. Features 6.4kV isolation voltage and short-circuit protection (SCP). Operates with input voltages from 13.5V to 16.5V, nominal 15V, delivering up to 600mA output current. Through-hole mounting in a SIP package, with a maximum power dissipation of 2W and 78% efficiency. Designed for a wide operating temperature range of -40°C to 85°C.
Recom R15P23.3S/P/R6.4 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxP2xx/R (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P23.3S/P/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.