1W DC-DC converter with dual ±3.3V outputs, featuring 6.4kV isolation voltage. This SIP package component operates with a 15V nominal input voltage, accepting a range of 13.5V to 16.5V. Delivering up to 151mA per output, it achieves 79% efficiency and is designed for through-hole mounting. The device operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Recom R15P3.3D/R6.4 technical specifications.
| Package/Case | SIP |
| Depth | 9.8mm |
| Efficiency | 79% |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 151mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx/R (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P3.3D/R6.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.