
1W DC-DC Converter with 3.3V fixed output voltage, suitable for through-hole mounting in a SIP package. Features include short-circuit protection (SCP) and 6.4kV isolation voltage. Operates with a nominal input voltage of 15V, ranging from 13.5V to 16.5V, and delivers up to 303mA output current. Achieves 70% efficiency and is RoHS compliant.
Recom R15P3.3S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 12.5mm |
| Isolation Voltage | 6.4kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RxxPxx |
| Voltage - Output 1 | 3.3V |
| Weight | 4.3g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R15P3.3S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
