
1W DC-DC Converter, featuring dual +/-5V outputs with 100mA max output current per channel. This surface mount device offers 3kV isolation voltage and operates within a 4.5V to 5.5V input range, with a nominal input of 5V. Achieving 78% efficiency, it supports a wide operating temperature range of -40°C to 100°C and includes short-circuit protection (SCP). The compact SMD/SMT package measures 15.24mm x 10.7mm x 6.7mm.
Recom R1D-0505/HP technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D-0505/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
