This industrial DC/DC converter features a dual output configuration with a maximum operating temperature of 100 degrees Celsius. It has a compact 10/6-pin SMD package with a width of 10.7mm and a length of 15.24mm. The converter operates within an input voltage range of 4.5 to 5.5 volts and has a maximum load regulation of 10. The device is designed for board mount applications and is suitable for industrial environments.
Recom R1D-0512 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G6 |
| Width | 10.7 |
| Length | 15.24 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R1D-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.