
1W DC-DC Converter with dual +/-15V outputs, featuring 3kV isolation voltage and 82% efficiency. Surface mountable in an SMD/SMT package, this power management IC operates from a 4.5V to 5.5V input range, delivering up to 33mA per output. Includes short-circuit protection (SCP) and operates across a -40°C to 100°C temperature range. RoHS compliant and supplied on tape and reel.
Recom R1D-0515/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D-0515/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.