Isolated DC-DC converter, 1W output power, featuring dual +/-15V outputs with a maximum output current of 33mA per channel. Operates from a 4.5V to 5.5V input range with a nominal input of 5V. Offers 1kV isolation voltage and 82% efficiency, with built-in short-circuit protection (SCP). Packaged in an SMD/SMT case for surface mounting, this lead-free and RoHS compliant component operates across a -40°C to 100°C temperature range.
Recom R1D-0515-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 6.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D-0515-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.