
1W DC/DC converter, board mount, surface mount package. Features dual ±24V outputs, each delivering 21mA. Operates from a 4.5V to 5.5V input range with a nominal 5V input. Offers 1kV isolation and 84% efficiency, with short-circuit protection. Dimensions: 15.24mm L x 10.7mm W x 6.7mm H.
Recom R1D-0524 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 21mA |
| Current - Output 2 | 21mA |
| Depth | 6.7mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Power | 1W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 21mA |
| Output Power | 1W |
| Output Voltage | 24V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D-0524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
