1W DC-DC Converter with dual ±24V outputs, featuring 84% efficiency and 3kV isolation voltage. This surface-mount device operates from a 10.8V to 13.2V input range, with a nominal input of 12V. It offers a maximum output current of 21mA per output and includes short-circuit protection (SCP). The converter is RoHS compliant, lead-free, and housed in an SMD/SMT package with dimensions of 15.24mm x 10.7mm x 6.7mm, operating between -40°C and 100°C.
Recom R1D-1224/H technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D-1224/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.