1W DC-DC Converter with dual +/-3.3V outputs, featuring surface mount packaging for efficient integration. Operates with a 10.8V to 13.2V input range, delivering up to 152mA per output. Offers 1kV isolation and 75% efficiency, with built-in short-circuit protection (SCP). Designed for a wide temperature range of -40°C to 100°C, this RoHS compliant component is supplied on tape and reel.
Recom R1D-123.3/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 152mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D-123.3/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.