1W DC-DC Converter, featuring dual ±3.3V outputs with a maximum output current of 152mA per channel. This surface mount device operates with an input voltage range of 10.8V to 13.2V, nominal 12V, and offers 1kV isolation voltage. It boasts 75% efficiency, short-circuit protection (SCP), and a wide operating temperature range from -40°C to 100°C. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for SMD/SMT applications.
Recom R1D-123.3-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 152mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 152mA |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D-123.3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.