1W DC-DC Converter with dual +/-24V outputs, ideal for surface mount applications. Features 3kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). Operates across a wide temperature range from -40°C to 100°C with a nominal input voltage of 15V (13.5V to 16.5V range). Packaged in tape and reel, this lead-free, RoHS compliant component offers a compact SMD/SMT solution.
Recom R1D-1524/H-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D-1524/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.