
1W DC/DC Controller & Regulator, SMD/SMT package, featuring dual ±24V outputs with 1kV isolation. Operates from a 21.6V to 26.4V input range, delivering up to 24V at 21mA per output. Achieves 84% efficiency and includes short-circuit protection (SCP). Surface mountable with a compact 15.24mm x 10.7mm x 6.7mm footprint and a wide operating temperature range of -40°C to 100°C.
Recom R1D-2424/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D-2424/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.