1W DC/DC Controller & Regulator, SMD/SMT package, featuring dual ±9V outputs with a maximum output current of 56mA per output. Operates from a 4.5V to 5.5V input range with a nominal input of 5V, delivering 1W of output power. Offers 1kV isolation voltage and includes short-circuit protection (SCP). Designed for surface mount applications with a wide operating temperature range of -40°C to 100°C.
Recom R1D10-0509/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D10-0509/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.