1W DC/DC converter, un-regulated, SMD package, featuring 1kV isolation voltage. Offers dual +/-12V outputs with 42mA maximum output current per channel. Operates with a nominal input voltage of 12V, a range of 10.8V to 13.2V, and achieves 80% efficiency. Includes short-circuit protection (SCP) and is RoHS compliant. Designed for surface mounting with dimensions of 15.24mm (L) x 10.7mm (W) x 6.7mm (H).
Recom R1D10-1212/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D10-1212/P-R to view detailed technical specifications.
No datasheet is available for this part.