1W DC-DC converter with dual ±12V outputs, ideal for power management applications. Features 80% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates within a wide temperature range of -40°C to 100°C, accepting input voltages from 21.6V to 26.4V. Surface-mount design in an SMD/SMT package, with a maximum output current of 42mA per output.
Recom R1D10-2412-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D10-2412-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.