1W DC-DC Converter with dual +/-24V outputs, featuring 1kV isolation and 84% efficiency. Surface mountable in an SMD/SMT package, this power management IC operates from a 21.6V to 26.4V input range, with a nominal input of 24V. Maximum output current is 21mA per output, and it includes short-circuit protection (SCP). Designed for lead-free and RoHS compliant applications, it operates across a -40°C to 100°C temperature range.
Recom R1D10-2424/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D10-2424/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.