
1W DC/DC Converter with dual ±9V outputs, featuring 78% efficiency and Short Circuit Protection (SCP). This surface-mount integrated circuit operates from a 3V to 3.6V input, with a nominal input of 3.3V, delivering up to 56mA per output. It offers 1kV isolation voltage and is RoHS compliant, packaged in tape and reel. Dimensions are 15.24mm length, 10.7mm width, and 6.7mm height, with an operating temperature range of -40°C to 100°C.
Recom R1D10-3.309/P-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D10-3.309/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.