1W DC-DC Converter with dual +/-15V outputs, ideal for power management applications. Features 3kV isolation voltage and Short Circuit Protection (SCP). Operates efficiently at 82% with a 1W maximum output power. Designed for surface mount (SMD/SMT) with a compact 15.24mm x 10.7mm x 6.7mm footprint. Supports a 10.8V to 13.2V input range, with a nominal input of 12V. RoHS compliant and lead-free.
Recom R1D12-1215/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D12-1215/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.