1W DC/DC Converter, featuring dual ±9V outputs and 56mA maximum output current. This surface mount device operates with a 3V to 3.6V input voltage range, nominal 3.3V, and offers 78% efficiency. With 1kV isolation voltage and short-circuit protection (SCP), it is designed for demanding applications. The compact SMD/SMT package measures 15.24mm x 10.7mm x 6.7mm, weighing 1.2g, and operates across a -40°C to 100°C temperature range.
Recom R1D12-3.309-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1D (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1D12-3.309-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.