The R1DA-050505-R is an industrial DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 7-terminal design with a dual terminal position and a single function. The device is packaged in a GWDIP7/10 package with dimensions of 10.7mm in width and 15.24mm in length. It is rated for a maximum input voltage of 5.5V and a minimum input voltage of 4.5V, with a maximum load regulation of 15%.
Recom R1DA-050505-R technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G7 |
| Width | 10.7 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R1DA-050505-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.