1W isolated DC/DC converter, featuring dual 12V outputs with 42mA current capability each. Operates from a 4.5V to 5.5V input range, with a nominal input of 5V. Achieves 80% efficiency and includes short-circuit protection (SCP). Surface mountable in an SMD/SMT package, this RoHS compliant component offers 1kV isolation and a wide operating temperature range of -40°C to 100°C.
Recom R1DA-051212/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R1DA (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R1DA-051212/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.